SKF 22220 E Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 460-628
- Mfr. Part No.:
- 22220 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP47,285.44
(exc. VAT)
PHP52,959.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,285.44 |
*price indicative
- RS Stock No.:
- 460-628
- Mfr. Part No.:
- 22220 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | 22220 E | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 180mm | |
| Number of Rows | 2 | |
| Static Load Rating | 490kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 433kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series 22220 E | ||
Limiting Speed 4500rpm | ||
Standards/Approvals RoHS | ||
Outside Diameter 180mm | ||
Number of Rows 2 | ||
Static Load Rating 490kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 433kN | ||
Omkar
The SKF Spherical roller bearing represents exceptional engineering precision and durability. Designed to support heavy radial loads and moderate axial loads, this innovative product is ideal for use in demanding applications. Its self-aligning capability allows for consistent performance even in the presence of misalignment. With advanced materials and manufacturing techniques, this bearing ensures superior reliability and longevity, making it a trusted choice for various industries. Whether for rotating equipment or large machinery, it delivers effective performance catered to modern operational demands. Installation is seamless, significantly reducing downtime and maintenance efforts while extending service life.
Engineered with high-quality materials for enhanced durability
Designed for easy installation, significantly reducing downtime
Effectively supports moderate axial loads in various applications
Optimised for reliable performance even under harsh operating conditions
Related links
- SKF 22220 E/C3 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- SKF 22220 E/C4 Tappered 100 mm ID Roller Bearing, 180 mm OD
- FAG 22220-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SKF C 2220 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- SKF 23220-2RS/VT143 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- SKF 22220 EK/C3 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 22220 EK Tapered 1:12 100 mm ID Roller Bearing, 180 mm OD
- SKF 22320 E Cylindrical 100 mm ID Roller Bearing, 215 mm OD
