SKF AXK 85110 85 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 460-591
- Mfr. Part No.:
- AXK 85110
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,363.88
(exc. VAT)
PHP4,887.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,363.88 |
*price indicative
- RS Stock No.:
- 460-591
- Mfr. Part No.:
- AXK 85110
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 110mm | ||
- COO (Country of Origin):
- DE
Zoya
The SKF Needle roller and cage thrust assemblies are designed to accommodate heavy axial loads and peak loads in one direction. In applications where the faces of adjacent machine components serve as raceways, needle roller thrust bearings take up no more space than a conventional thrust washer. The bearings can also be combined with bearing washers to create complete bearings.
High stiffness
Long service life
Require minimal axial space
Related links
- SKF AS 85110 85 mm ID Roller Bearing Housing Locating Washer, 110 mm OD
- INA 81117-TV 85 mm ID Roller Bearing, 110 mm OD
- INA K81117-TV-A/0-8 85 mm ID Roller Bearing, 110 mm OD
- SKF AXK 6085 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF 81117 TN 85 mm ID Ball Bearing, 110 mm OD
- NTN WS81117 85 mm ID Roller Bearing Thrust, 110 mm OD
- SKF 21317 E/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- SKF 32017 X Taper 85 mm ID Roller Bearing, 130 mm OD
