SKF 22311 EK/VA405 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 460-206
- Mfr. Part No.:
- 22311 EK/VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP28,552.79
(exc. VAT)
PHP31,979.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,552.79 |
*price indicative
- RS Stock No.:
- 460-206
- Mfr. Part No.:
- 22311 EK/VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Series | 22311 EK/VA405 | |
| Limiting Speed | 5600rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 280kN | |
| Internal Clearance | CN | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 280kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Series 22311 EK/VA405 | ||
Limiting Speed 5600rpm | ||
Number of Rows 2 | ||
Static Load Rating 280kN | ||
Internal Clearance CN | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 280kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Omkar
The SKF High-performance spherical roller bearing designed for superior load capacity and reliability. This bearing excels in heavy-duty applications, thanks to its robust construction and advanced engineering solutions. It features a symmetrical design that allows for self-alignment in installations, accommodating misalignments due to shaft deflections and mounting inaccuracies. Crafted from premium quality materials, this bearing ensures long-lasting performance while minimizing friction losses. Ideal for industries ranging from automotive to manufacturing, it provides exceptional durability under varying operating conditions.
Manufactured from top-grade materials for enhanced durability
Sealed design protects against dust and contaminants effectively
Innovative engineering reduces friction, boosting overall efficiency
Optimised for heavy-duty applications in diverse industries
Related links
- SKF 22311 EK/C3 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 EK Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 21311 EK/C3 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EKF800 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22312 EK/VA405 Tapered 1:12 60 mm ID Roller Bearing, 130 mm OD
- SKF 22311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF C 2211 KTN9/C3 Tapered 1:12 55 mm ID CARB Toroidal Roller Bearing, 100 mm OD
