NTN RNA4904L/3AS 5 mm ID Roller Bearing Needle Roller, 37 mm OD
- RS Stock No.:
- 455-515
- Mfr. Part No.:
- RNA4904L/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,999.90
(exc. VAT)
PHP2,239.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,999.90 |
*price indicative
- RS Stock No.:
- 455-515
- Mfr. Part No.:
- RNA4904L/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 17mm | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 8000rpm | |
| Series | RNA4904L/3AS | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 15.2kN | |
| Outside Diameter | 37mm | |
| Static Load Rating | 19.9kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Limiting Speed | 8000rpm | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 5mm | ||
Race Width 17mm | ||
Roller Material Steel | ||
Maximum Speed - Grease 8000rpm | ||
Series RNA4904L/3AS | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 15.2kN | ||
Outside Diameter 37mm | ||
Static Load Rating 19.9kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Limiting Speed 8000rpm | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with a machined-ring construction, making it a reliable choice for applications that require efficient load distribution. Built without an inner ring, it showcases a unique design that optimises space while ensuring robust performance. With a maximum operating temperature of 100 °C, this product is ideal for various industrial environments. Its compact dimensions and lightweight structure combined with high-quality materials ensure durability and longevity, making it an essential component for achieving optimal efficiency in mechanical systems.
Incorporates lubrication holes for improved maintenance efficiency
Offers excellent dynamic load rating for demanding operations
Supports a wide temperature range for versatile use
High performance with a grease lubrication limit speed of 8000 tr/min
Accommodates various shaft and housing configurations
Related links
- NTN HK3020D 30 mm ID Roller Bearing Needle Roller, 37 mm OD
- NTN 1R32X37X20 32 mm ID Needle Roller Bearing Needle Roller, 37 mm OD
- NTN RNA4904LL/3AS 25 mm ID Needle Roller Thrust Bearing Needle Roller, 37 mm OD
- INA NKIS17 17 mm ID Roller Bearing Needle Roller, 37 mm OD
- SKF RNA 6904 25 mm ID Roller Bearing Needle Roller, 37 mm OD
- NTN RNA6904R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 37 mm OD
- SKF NKXR 25 Z 25 mm ID Roller Bearing Needle Roller, 37 mm OD
- NTN BK3038ZWD 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
