NTN 4T-2729 Single Row Tapered Roller Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 455-454
- Mfr. Part No.:
- 4T-2729
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,341.57
(exc. VAT)
PHP1,502.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,341.57 |
*price indicative
- RS Stock No.:
- 455-454
- Mfr. Part No.:
- 4T-2729
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-2729 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 76.2mm | |
| Cup Width | 19.05mm | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bearing Material Case Carburised Steel | ||
Series 4T-2729 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 76.2mm | ||
Cup Width 19.05mm | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance in demanding applications. Designed specifically for use in various industrial settings, it ensures reliable operation under a range of conditions. The robust structure offers stability and enhances durability, making it a trusted choice for machinery requiring precision and strength. With meticulous attention to detail, this bearing facilitates smooth rotational movements while minimising friction, effectively contributing to the longevity of your equipment. The product embodies a blend of advanced technology and quality craftsmanship, ensuring that you receive a component that not only meets but exceeds expectations in performance and reliability.
Exceptional load capacity for increased operational efficiency
Reduces friction, extending the lifespan of rotating components
Crafted to withstand high loads, ideal for heavy machinery applications
Optimally designed to enhance stability under varying operational conditions
Compact design allows for easier installation within tight spaces
Related links
- NTN 4T-HM89410 Single Row Tapered Roller Roller Bearing, 76.2 mm OD
- SKF HM 89410/2/QCL7C Single Row Tapered Roller Taper Roller Bearing, 76.2 mm OD
- NTN 4T-24720 Tapered Roller Roller Bearing, 76.2 mm OD
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
- NTN 4T-6461 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 111.5 mm OD
- NTN 4T-495A Single Row Tapered Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2780 Tapered Roller 36.48 mm ID Tapered Roller Bearing, 76.2 mm OD
