NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- RS Stock No.:
- 455-395
- Mfr. Part No.:
- 4T-13685/13621
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,418.92
(exc. VAT)
PHP3,829.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,418.92 |
*price indicative
- RS Stock No.:
- 455-395
- Mfr. Part No.:
- 4T-13685/13621
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 19.05mm | |
| Outside Diameter | 69.012mm | |
| Bearing Dynamic Load Rating | 53kN | |
| Cup Width | 15.083mm | |
| Series | 4T-13685/13621 | |
| Maximum Speed - Oil | 7100rpm | |
| Maximum Speed - Grease | 5300rpm | |
| Static Load Rating | 59.5kN | |
| Standards/Approvals | JIS B 1512, ABMA, RoHS, ISO 355 | |
| Limiting Speed | 5300rpm, 7100rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 19.05mm | ||
Outside Diameter 69.012mm | ||
Bearing Dynamic Load Rating 53kN | ||
Cup Width 15.083mm | ||
Series 4T-13685/13621 | ||
Maximum Speed - Oil 7100rpm | ||
Maximum Speed - Grease 5300rpm | ||
Static Load Rating 59.5kN | ||
Standards/Approvals JIS B 1512, ABMA, RoHS, ISO 355 | ||
Limiting Speed 5300rpm, 7100rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously designed for efficient performance in a wide range of applications. Crafted with a pressed steel cage, it offers superior durability and strength, making it the ideal choice for demanding environments. The innovative design allows for optimal load distribution, ensuring a smooth operation even under high stress. With precise internal and external diameters, this component is engineered to fit seamlessly into existing machinery, providing an effortless upgrade to your system. Its robust construction not only enhances longevity but also reduces maintenance needs, allowing for minimal downtime. Perfectly suited for both industrial and commercial uses, this bearing exemplifies reliability and precision.
Designed for seamless operation under varying load conditions
Constructed with a pressed steel cage for enhanced resilience
Facilitates optimal load distribution, prolonging service life
Allows for precise fitting, ensuring compatibility with a wide range of systems
Minimises maintenance requirements, promoting operational efficiency
Ideal for industrial applications, providing reliability under pressure
Supports a broad temperature range for versatility in different environments
Related links
- NTN 4T-13687/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-13685 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 53.5 mm OD
- NTN 4T-16150/16284 Taper Roller 38.1 mm ID Roller Bearing, 72.238 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-3490/3420 Taper Roller 38.1 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-13889/13830 Taper Roller 38.1 mm ID Roller Bearing, 63.5 mm OD
- NTN 4T-2788/2720 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
