NTN 4T-596 Single Row Tapered Roller 85.73 mm ID Roller Bearing, 121.2 mm OD
- RS Stock No.:
- 455-303
- Mfr. Part No.:
- 4T-596
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,142.11
(exc. VAT)
PHP7,999.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,142.11 |
*price indicative
- RS Stock No.:
- 455-303
- Mfr. Part No.:
- 4T-596
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85.73mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 279kN | |
| Series | 4T-596 | |
| Number of Rows | 1 | |
| Outside Diameter | 121.2mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 199kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Cone Width | 36.322mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85.73mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 279kN | ||
Series 4T-596 | ||
Number of Rows 1 | ||
Outside Diameter 121.2mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 199kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Cone Width 36.322mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance in a diverse range of applications, providing reliable support and durability. Designed with precision, this bearing features a robust pressed steel cage that enhances stability and efficiency under varying load conditions. Its internal diameter and specific load ratings position it as an indispensable component in machinery that demands high-performance standards. The meticulous design ensures smooth operation and extends the lifespan of the bearing, reducing maintenance needs. With its intricate specifications, this bearing helps in achieving greater reliability and reduced wear, making it a key player in the world of engineering.
Crafted to ensure precise alignment and a smooth rotation
Static load rating allows for varied applications that require high reliability
Upper axial load coefficient indicates superior axial stability
Cementation steel material enhances resistance to wear and tear
Special design allows for flexibility in installation and operational flexibility
Related links
- NTN 4T-497 Single Row Tapered Roller 85.73 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-665 Single Row Tapered Roller 85.73 mm ID Roller Bearing, 114.4 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-598 Single Row Tapered Roller 92.08 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-593A Tapered Roller 88.9 mm ID Tapered Roller Bearing, 121.2 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-552A Single Row Tapered Roller Roller Bearing, 123.825 mm OD
