NTN 4T-567 Single Row Tapered Roller 73.03 mm ID Roller Bearing, 98 mm OD
- RS Stock No.:
- 455-296
- Mfr. Part No.:
- 4T-567
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP4,891.41
(exc. VAT)
PHP5,478.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,891.41 |
*price indicative
- RS Stock No.:
- 455-296
- Mfr. Part No.:
- 4T-567
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 73.03mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 98mm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 229kN | |
| Bearing Dynamic Load Rating | 181kN | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Series | 4T-567 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 73.03mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Number of Rows 1 | ||
Outside Diameter 98mm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 229kN | ||
Bearing Dynamic Load Rating 181kN | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Series 4T-567 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver outstanding performance and reliability in various applications. This expertly designed bearing features a robust structure that effectively accommodates both radial and axial loads. With precision manufacturing standards, it ensures optimal functioning even in demanding environments, making it an ideal choice for industrial use. The internal diameter and bearing width are tailored for seamless integration, while the pressed steel cage provides excellent durability and enhances efficiency. Designed to last, this bearing is your go-to solution for sustained operational excellence.
Delivers high dynamic and static load capacities for rigorous operations
Available with multiple image references to suit various applications
Constructed with high-quality cementation steel for improved wear resistance
Maximises operational reliability in both rotational and static applications
Incorporates advanced engineering for reduced friction and noise during operation
Related links
- NTN 4T-29685 Single Row Tapered Roller 73.03 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-33287 Tapered Roller 73.03 mm ID Tapered Roller Bearing, 117.47 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-522 Single Row Tapered Roller Roller Bearing, 101.6 mm OD
- NTN 4T-18520 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-15245 Single Row Tapered Roller Roller Bearing, 62 mm OD
- NTN 4T-1932 Single Row Tapered Roller Roller Bearing, 58.738 mm OD
- NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
