NTN 4T-34306 Single Row Tapered Roller 77.79 mm ID Roller Bearing, 98.5 mm OD
- RS Stock No.:
- 455-275
- Mfr. Part No.:
- 4T-34306
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,909.44
(exc. VAT)
PHP4,378.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,909.44 |
*price indicative
- RS Stock No.:
- 455-275
- Mfr. Part No.:
- 4T-34306
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 77.79mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 127kN | |
| Cone Width | 23.012mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 101kN | |
| Outside Diameter | 98.5mm | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-34306 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 77.79mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 127kN | ||
Cone Width 23.012mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 101kN | ||
Outside Diameter 98.5mm | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-34306 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is engineered for high performance and durability, making it ideal for various industrial applications. The product boasts a unique pressed steel cage that enhances its operational capabilities while ensuring smooth functioning under rigorous conditions. Designed for a perfect fit, this bearing combines precision with reliability, promising optimal load distribution and increasing the lifespan of your equipment. Whether you're looking to upgrade existing machinery or build new systems, this bearing represents a robust solution crafted to meet the demanding standards of modern engineering.
Robust design ensures enhanced stability under dynamic loads
Optimised for reduced friction, leading to greater energy efficiency
Manufactured with high-quality materials for increased longevity
Features a pressed steel cage that improves overall performance
Compact design allows for versatile applications in limited spaces
Precision engineering facilitates easy installation and maintenance
Related links
- NTN 4T-LM814849 Single Row Tapered Roller 77.79 mm ID Roller Bearing, 77.788 mm OD
- NTN 4T-34306/34478 Taper Roller 77.7 mm ID Roller Bearing, 121.4 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-46790 Single Row Tapered Roller 165.1 mm ID Roller Bearing, 197.5 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
