NTN 33112U Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 455-238
- Mfr. Part No.:
- 33112U
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP6,304.53
(exc. VAT)
PHP7,061.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,304.53 |
*price indicative
- RS Stock No.:
- 455-238
- Mfr. Part No.:
- 33112U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 100mm | |
| Maximum Speed - Oil | 4700rpm | |
| Series | 33112U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 126kN | |
| End Type | Open | |
| Static Load Rating | 164kN | |
| Cup Width | 23mm | |
| Cone Width | 30mm | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 3600rpm | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 100mm | ||
Maximum Speed - Oil 4700rpm | ||
Series 33112U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 126kN | ||
End Type Open | ||
Static Load Rating 164kN | ||
Cup Width 23mm | ||
Cone Width 30mm | ||
Number of Rows 1 | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 3600rpm | ||
Limiting Speed 4700rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for optimal performance in various applications. With a robust design and a pressed steel cage, this bearing ensures durability under heavy loads while maintaining efficiency. Precision manufacturing techniques enable it to achieve high levels of reliability, making it an essential component for machinery that requires continuous rotation and support. Its distinctive tapered design facilitates angular contact, allowing for higher load capacity in both radial and axial directions. This design not only extends the operational life of the bearing but also enhances the overall performance of your machinery, resulting in reduced maintenance costs over time.
Designed for high load capacity and performance under extreme conditions
Manufactured with high-quality materials for increased durability
Offers excellent resistance to wear and tear, ensuring longevity
Features a dynamic load capacity that supports extensive operational use
Optimised fillet radii improve load distribution for efficiency
Adaptable for a variety of industrial applications and environments
Max operating temperature capabilities enhance versatility in usage
Min clearance design accommodates variations in assembly prerequisites
Related links
- NTN 4T-28985/28921 Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- FAG 33112 Taper Roller 60 mm ID Roller Bearing, 100 mm OD
- NTN 32912XA Taper Roller 60 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-JLM508748/JLM508710 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 32212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 33212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
