NTN HMK1820 18 mm ID Roller Bearing Drawn Cup Needle Roller, 25 mm OD
- RS Stock No.:
- 455-187
- Mfr. Part No.:
- HMK1820
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP615.00
(exc. VAT)
PHP688.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP615.00 |
*price indicative
- RS Stock No.:
- 455-187
- Mfr. Part No.:
- HMK1820
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 18mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 16.3kN | |
| Outside Diameter | 25mm | |
| Static Load Rating | 22.3kN | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 13000rpm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 13000rpm | |
| Series | HMK1820 | |
| Maximum Speed - Grease | 8500rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 18mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Dynamic Load Rating 16.3kN | ||
Outside Diameter 25mm | ||
Static Load Rating 22.3kN | ||
Bearing Material Steel | ||
Maximum Speed - Oil 13000rpm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Limiting Speed 13000rpm | ||
Series HMK1820 | ||
Maximum Speed - Grease 8500rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing offers a robust and versatile solution for applications requiring superior load handling capabilities. Designed for heavy loads, this bearing features an opened end that facilitates easy installation and maintenance. With its compact dimensions, it ensures optimal performance in confined spaces while maintaining high reliability under dynamic conditions. The inclusion of lubrication holes on the outer ring enhances its operational efficiency, ensuring reduced friction and longer service life, even under varying temperatures. Built to endure the most challenging environments, this bearing stands out in durability, making it a preferred choice for mechanical applications across various industries.
Includes lubrication holes for enhanced operational efficiency
Durable construction ensures reliability in harsh environments
Capable of performing optimally at varying temperature ranges
Related links
- NTN HMK1825 18 mm ID Roller Bearing Heavy Load Needle Roller, 25 mm OD
- NTN HMK2530 25 mm ID Roller Bearing Drawn Cup Needle Roller, 33 mm OD
- NTN HK2520 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HMK2515F 25 mm ID Roller Bearing Drawn Cup Needle Roller, 33 mm OD
- NTN BK2512 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN BK2516 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN BK2538ZWD 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK1814L/3AS 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
