NTN 4T-HM89449/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 455-143
- Mfr. Part No.:
- 4T-HM89449/HM89410
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,360.18
(exc. VAT)
PHP3,763.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,360.18 |
*price indicative
- RS Stock No.:
- 455-143
- Mfr. Part No.:
- 4T-HM89449/HM89410
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 36.51mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 28.575mm | |
| Number of Rows | 1 | |
| Cup Width | 23.02mm | |
| Static Load Rating | 105kN | |
| Outside Diameter | 76.2mm | |
| Limiting Speed | 5100rpm, 6800rpm | |
| Maximum Speed - Oil | 6800rpm | |
| Series | HM | |
| Standards/Approvals | JIS B 1512, ISO 355, RoHS, ABMA | |
| Bearing Dynamic Load Rating | 78kN | |
| Maximum Speed - Grease | 5100rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 36.51mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 28.575mm | ||
Number of Rows 1 | ||
Cup Width 23.02mm | ||
Static Load Rating 105kN | ||
Outside Diameter 76.2mm | ||
Limiting Speed 5100rpm, 6800rpm | ||
Maximum Speed - Oil 6800rpm | ||
Series HM | ||
Standards/Approvals JIS B 1512, ISO 355, RoHS, ABMA | ||
Bearing Dynamic Load Rating 78kN | ||
Maximum Speed - Grease 5100rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for precision and durability, making it an optimal choice for various industrial applications. Designed to support both thrust and radial loads, it stands out with its robust pressed steel cage which ensures effective roller alignment and a high-performance operating experience. The bearing is expertly crafted to withstand demanding conditions, offering a reliable solution for machinery that requires exceptional performance. With its specific dimensions tailored for compatibility, this product promises longevity and efficiency, ensuring minimal maintenance and reduced downtime.
Keeps operational efficiency high with minimal friction
Long lifecycle, reducing the need for frequent replacements
Designed to handle various temperature ranges for versatility
Facilitates smooth operation with superior load distribution
Meets stringent industry standards for quality and reliability
Related links
- NTN 4T-HM89449/HM89411 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89449/HM89410 Taper 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31597/31520 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449 Single Row Tapered Roller 36.51 mm ID Roller Bearing, 58.5 mm OD
- NTN 4T-HM89446/HM89410 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89443/HM89410 Taper Roller 33.34 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89446/HM89410 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
