SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 454-998
- Mfr. Part No.:
- 21314VC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP19,082.50
(exc. VAT)
PHP21,372.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,082.50 |
*price indicative
- RS Stock No.:
- 454-998
- Mfr. Part No.:
- 21314VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Series | 21314 | |
| Limiting Speed | 5500rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 246kN | |
| Outside Diameter | 150mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 240kN | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Series 21314 | ||
Limiting Speed 5500rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 246kN | ||
Outside Diameter 150mm | ||
Internal Clearance C3 | ||
Static Load Rating 240kN | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional reliability and efficiency for high-performance applications. Engineered with a pressed steel cage, this bearing is designed to handle heavy loads while maintaining optimal operational integrity. Its robust construction ensures durability over extensive cycles, while the meticulously calculated radial clearance and special lubrication features enhance its longevity. Ideal for a multitude of industrial applications, this product is particularly suited for environments that demand resilience and precision. With its established pedigree from leading manufacturer NTN, this bearing guarantees a seamless fit and functionality, making it a trusted choice for engineers and maintenance professionals alike.
High dynamic and static load capacities ensure prolonged service life
Optimised design minimises friction and enhances energy efficiency
Versatile usage across various industry sectors for broader application
Robust thermal performance allows operation in extreme temperatures
Advanced frequency analysis capabilities provide insights into operation
Precision engineering results in lower maintenance requirements
Related links
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
