SNR 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-992
- Mfr. Part No.:
- 21313V
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP15,749.33
(exc. VAT)
PHP17,639.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,749.33 |
*price indicative
- RS Stock No.:
- 454-992
- Mfr. Part No.:
- 21313V
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 140mm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 224kN | |
| Series | 21313V | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5900rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 215kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Outside Diameter 140mm | ||
Number of Rows 2 | ||
Dynamic Load Rating 224kN | ||
Series 21313V | ||
Standards/Approvals RoHS | ||
Limiting Speed 5900rpm | ||
Internal Clearance CN | ||
Static Load Rating 215kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for high performance and reliability, ensuring optimal operation in various applications. With its robust construction and pressed steel cage, this bearing is an ideal choice for industries that demand superior load-carrying capacity and durability. The advanced design features facilitate smooth and efficient rotational motion, making it suitable for various machinery and equipment. Combine this with its exceptional thermal performance, and you have a product that meets the rigorous demands of modern engineering. Whether in harsh environments or high-speed operations, this bearing guarantees consistent performance. When reliability matters, this spherical roller bearing proves its worth in any setting, providing a dependable solution for all your bearing needs.
Pressed steel cage enhances load-carrying capabilities
Designed for high-speed applications with excellent thermal stability
Lower and upper axial load coefficients ensure optimal performance
Dynamic and static load ratings cater to diverse operational demands
Minimal operating temperature down to -40 °C ensures versatility
Max operating temperature of 200 °C adds to its durability
No lubrication holes facilitate a hassle-free maintenance experience
Exceptional manufacturing ensures consistent quality and performance
Related links
- SNR 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22213EAKW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
