NTN 22222EAKW33C3 Cylindrical 110 mm ID Spherical Bearing, 200 mm OD
- RS Stock No.:
- 454-705
- Mfr. Part No.:
- 22222EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP36,155.69
(exc. VAT)
PHP40,494.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,155.69 |
*price indicative
- RS Stock No.:
- 454-705
- Mfr. Part No.:
- 22222EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 4100rpm | |
| Series | 22222EAKW33C3 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 602kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 643kN | |
| Number of Rows | 2 | |
| Outside Diameter | 200mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 4100rpm | ||
Series 22222EAKW33C3 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 602kN | ||
Internal Clearance C3 | ||
Static Load Rating 643kN | ||
Number of Rows 2 | ||
Outside Diameter 200mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22222EAKW33 Cylindrical 110 mm ID Spherical Bearing, 200 mm OD
- NTN 22222EAW33C3 Cylindrical 110 mm ID Spherical Bearing, 200 mm OD
- NTN 22222EAW33 Cylindrical 110 mm ID Spherical Bearing, 200 mm OD
- NTN 22222EMW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22310EAW33C3 Cylindrical 50 mm ID Spherical Bearing, 110 mm OD
- FAG 22319-E1-XL-C3 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 22222 E Cylindrical 110 mm ID Roller Bearing, 200 mm OD
