NTN 4T-32008X Taper Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- RS Stock No.:
- 454-661
- Mfr. Part No.:
- 4T-32008X
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP2,163.27
(exc. VAT)
PHP2,422.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,163.27 |
*price indicative
- RS Stock No.:
- 454-661
- Mfr. Part No.:
- 4T-32008X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 68mm | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 14.5mm | |
| Number of Rows | 1 | |
| Cone Width | 19mm | |
| Static Load Rating | 65.5kN | |
| Bearing Dynamic Load Rating | 55.5kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-32008X | |
| Maximum Speed - Grease | 5300rpm | |
| Maximum Speed - Oil | 7100rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 40mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 68mm | ||
Bearing Material Case Carburised Steel | ||
Cup Width 14.5mm | ||
Number of Rows 1 | ||
Cone Width 19mm | ||
Static Load Rating 65.5kN | ||
Bearing Dynamic Load Rating 55.5kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-32008X | ||
Maximum Speed - Grease 5300rpm | ||
Maximum Speed - Oil 7100rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-M88048/M88010 Taper Roller 33 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 4T-30208 Taper Roller 40 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-32208 Taper Roller 40 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
