NTN 81215T2 75 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller, 110 mm OD
- RS Stock No.:
- 454-607
- Mfr. Part No.:
- 81215T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP15,414.44
(exc. VAT)
PHP17,264.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,414.44 |
*price indicative
- RS Stock No.:
- 454-607
- Mfr. Part No.:
- 81215T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Outside Diameter | 110mm | |
| Static Load Rating | 435kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Grease | 650rpm | |
| Maximum Speed - Oil | 2600rpm | |
| Series | 812 | |
| Dynamic Load Rating | 138kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 650rpm | |
| Bearing Type | Thrust Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 75mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Outside Diameter 110mm | ||
Static Load Rating 435kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Grease 650rpm | ||
Maximum Speed - Oil 2600rpm | ||
Series 812 | ||
Dynamic Load Rating 138kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 650rpm | ||
Bearing Type Thrust Cylindrical Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81122T2 110 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 145 mm OD
- NTN 81115T2 75 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 100 mm OD
- NTN 81207T2 35 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Complete Thrust, 62 mm OD
- NTN 81103T2 17 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller 30 mm OD
- NTN 81124T2 120 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Needle Roller, 155 mm OD
- NTN 81209T2 45 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Needle Roller, 73 mm OD
- NTN 81216T2 80 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller 115 mm OD
- NTN 81112T2 60 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller 85 mm OD
