NTN 81213T2 65 mm ID Needle Roller Thrust Bearing Needle Roller, Thrust Cylindrical Roller, Complete Thrust, 100 mm OD
- RS Stock No.:
- 454-605
- Mfr. Part No.:
- 81213T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP14,230.32
(exc. VAT)
PHP15,937.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,230.32 |
*price indicative
- RS Stock No.:
- 454-605
- Mfr. Part No.:
- 81213T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Series | 812 | |
| Dynamic Load Rating | 130kN | |
| Outside Diameter | 100mm | |
| Static Load Rating | 385kN | |
| Number of Rows | 1 | |
| Limiting Speed | 2900rpm | |
| Maximum Speed - Grease | 730rpm | |
| Maximum Speed - Oil | 2900rpm | |
| Standards/Approvals | RoHS | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Needle Roller, Thrust Cylindrical Roller, Complete Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 65mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Series 812 | ||
Dynamic Load Rating 130kN | ||
Outside Diameter 100mm | ||
Static Load Rating 385kN | ||
Number of Rows 1 | ||
Limiting Speed 2900rpm | ||
Maximum Speed - Grease 730rpm | ||
Maximum Speed - Oil 2900rpm | ||
Standards/Approvals RoHS | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Needle Roller, Thrust Cylindrical Roller, Complete Thrust | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81113T2 65 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 90 mm OD
- NTN 81111T2 55 mm ID Needle Roller Thrust Bearing Needle Roller Complete Thrust, 78 mm OD
- NTN 81210T2 50 mm ID Needle Roller Thrust Bearing Needle Roller Complete Thrust, 78 mm OD
- NTN 81105T2 25 mm ID Needle Roller Thrust Bearing Needle Roller Complete Thrust, 42 mm OD
- NTN 81214T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 105 mm OD
- NTN 81208T2 40 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 68 mm OD
- NTN 81114T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 95 mm OD
- NTN 81122T2 110 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 145 mm OD
