NTN 81104T2 20 mm ID Needle Roller Thrust Bearing Complete Thrust, 35 mm OD
- RS Stock No.:
- 454-578
- Mfr. Part No.:
- 81104T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,058.96
(exc. VAT)
PHP3,426.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,058.96 |
*price indicative
- RS Stock No.:
- 454-578
- Mfr. Part No.:
- 81104T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 10mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Maximum Speed - Grease | 2100rpm | |
| Limiting Speed | 2100rpm | |
| Static Load Rating | 46.5kN | |
| Outside Diameter | 35mm | |
| Dynamic Load Rating | 20.2kN | |
| Standards/Approvals | RoHS | |
| Series | 811 | |
| Maximum Speed - Oil | 8500rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Bearing Type | Complete Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Race Width 10mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Maximum Speed - Grease 2100rpm | ||
Limiting Speed 2100rpm | ||
Static Load Rating 46.5kN | ||
Outside Diameter 35mm | ||
Dynamic Load Rating 20.2kN | ||
Standards/Approvals RoHS | ||
Series 811 | ||
Maximum Speed - Oil 8500rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Bearing Type Complete Thrust | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81206T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 52 mm OD
- NTN 81102T2 15 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 28 mm OD
- NTN 81115T2 75 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 100 mm OD
- NTN 81106T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 47 mm OD
- NTN 81110T2 50 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 70 mm OD
- NTN 81109T2 45 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 65 mm OD
- NTN 81212T2 60 mm ID Needle Roller Thrust Bearing Complete Thrust, 95 mm OD
- NTN 81207T2 35 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Complete Thrust, 62 mm OD
