SNR 22212EAW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-392
- Mfr. Part No.:
- 22212EAW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP11,562.36
(exc. VAT)
PHP12,949.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,562.36 |
*price indicative
- RS Stock No.:
- 454-392
- Mfr. Part No.:
- 22212EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 110mm | |
| Limiting Speed | 7500rpm | |
| Dynamic Load Rating | 187kN | |
| Static Load Rating | 181kN | |
| Standards/Approvals | RoHS | |
| Series | 22212 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 110mm | ||
Limiting Speed 7500rpm | ||
Dynamic Load Rating 187kN | ||
Static Load Rating 181kN | ||
Standards/Approvals RoHS | ||
Series 22212 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for optimal performance and exceptional reliability in diverse applications. Designed with precision, this bearing is characterised by its robust internal structure, offering high dynamic and static load capacities. Its unique design ensures smooth operation even under challenging conditions, making it ideal for both industrial machinery and heavy equipment. This bearing features a practical range of operational temperatures, from extreme cold to elevated heat, ensuring durable performance in various environments. With its impressive dimensional specifications, it maintains a perfect balance between strength and functionality, promising a prolonged service life and reduced maintenance needs.
Offers a high dynamic load rating, ensuring extended operational reliability
Designed to accommodate misalignments and axial loads with ease
Built to withstand a wide range of operating temperatures
Features improved sealing options for enhanced resistance to contaminants
Delivers quiet performance, reducing noise levels during operation
Facilitates quick installation and straightforward maintenance procedures
Available with advanced lubrication options for optimal performance
Related links
- SNR 22212EAW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EMW33 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZC3 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZ Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAW33C3 Cylindrical 60 mm ID Spherical Bearing, 110 mm OD
