SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 454-389
- Mfr. Part No.:
- 22211EAW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP10,224.48
(exc. VAT)
PHP11,451.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,224.48 |
*price indicative
- RS Stock No.:
- 454-389
- Mfr. Part No.:
- 22211EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 148kN | |
| Dynamic Load Rating | 155kN | |
| Limiting Speed | 8200rpm | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 100mm | |
| Standards/Approvals | RoHS | |
| Series | 22211 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Static Load Rating 148kN | ||
Dynamic Load Rating 155kN | ||
Limiting Speed 8200rpm | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 100mm | ||
Standards/Approvals RoHS | ||
Series 22211 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings epitomise the blend of robust engineering and high performance. Crafted for reliability, this product stands out with its distinctive internal and external diameter specifications, ensuring it fits seamlessly into various applications. Its ability to withstand high dynamic loads and operating temperatures reflects an advanced design tailored for demanding industrial environments. With meticulous attention to detail, NTN has ensured that these bearings come equipped with multiple lubrication holes, enhancing their longevity and reducing maintenance needs. The innovative design, paired with exceptional manufacturing quality, offers an enduring solution for optimising machinery performance and efficiency.
Designed to accommodate high radial loads with reliability
Incorporates multiple lubrication holes to facilitate ease of maintenance
Robust construction ensures longevity in demanding conditions
Optimised for high operating temperatures, enhancing its versatility
Features a dynamic load capacity to ensure effective performance in various applications
The contact angle is precisely engineered to support significant weight dissipation
Well-suited for a wide range of applications, contributing to machinery efficiency
Related links
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAKW33C4 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
