SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 454-377
- Mfr. Part No.:
- 22208EAW33ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP8,315.86
(exc. VAT)
PHP9,313.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,315.86 |
*price indicative
- RS Stock No.:
- 454-377
- Mfr. Part No.:
- 22208EAW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 105kN | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Limiting Speed | 11000rpm | |
| Outside Diameter | 80mm | |
| Standards/Approvals | RoHS | |
| Series | 22208EAW33ZZ | |
| Dynamic Load Rating | 116kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Static Load Rating 105kN | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Limiting Speed 11000rpm | ||
Outside Diameter 80mm | ||
Standards/Approvals RoHS | ||
Series 22208EAW33ZZ | ||
Dynamic Load Rating 116kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to provide superior performance in demanding applications. Engineered for durability, it combines advanced technology with precise construction to meet the needs of various industrial machinery. Its robust design ensures a long service life, reducing maintenance requirements and downtime. The incorporation of quality materials allows for reliable operation under extreme conditions, making it a prime choice for engineers and technicians alike. While optimising load distribution, this bearing supports high radial loads, providing stability even when operating at elevated speeds. With its extensive operational temperature range, it remains efficient under both cold and hot conditions, ensuring that operations continue smoothly.
Superior load-carrying capacity enhances overall durability
Optimised design minimises friction for improved efficiency
Wide operational temperature range allows for versatile use across industries
Robust structure reduces the frequency of maintenance interventions
High-quality material selection increases service life
Efficient lubrication holes simplify the maintenance process
Designed for excellent radial performance at various speeds
Related links
- SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33C4 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
