SNR 21317VMC3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-339
- Mfr. Part No.:
- 21317VMC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP25,895.44
(exc. VAT)
PHP29,002.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,895.44 |
*price indicative
- RS Stock No.:
- 454-339
- Mfr. Part No.:
- 21317VMC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4600rpm | |
| Dynamic Load Rating | 341kN | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Static Load Rating | 344kN | |
| Number of Rows | 2 | |
| Outside Diameter | 180mm | |
| Series | 21317VMC3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Cylindrical | ||
Limiting Speed 4600rpm | ||
Dynamic Load Rating 341kN | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
Static Load Rating 344kN | ||
Number of Rows 2 | ||
Outside Diameter 180mm | ||
Series 21317VMC3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed to provide superior support and stability in various applications. Featuring a one-piece machined cage, it ensures optimal performance even in demanding environments. With robust specifications tailored for reliability, this bearing facilitates smooth operations under heavy loads. It is particularly suited for industries requiring precision, durability, and enhanced service life. The specific design incorporates advanced engineering principles, ensuring that the component can handle both dynamic and static loads effectively. Ideal for heavy machinery and automotive applications, this bearing delivers commendable reliability while maintaining efficiency, making it an essential choice for engineers and manufacturers alike.
Optimised for high-load performance and durability
Designed to minimise friction and wear for longer lifespan
Constructed with a radial clearance class that supports efficient operation
Features a unique dynamic load capacity for enhanced operation under pressure
Robust construction that can withstand extreme temperatures
Engineered to provide versatility in assembly with minimal alteration
Supports multiple lubrication options to suit varying operational needs
Precision-crafted to ensure consistent and reliable performance
Related links
- SNR 21317VMC3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29417E Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22317EF800 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 21317VM Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAKW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAW33 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
