SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 454-333
- Mfr. Part No.:
- 21316VC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP22,828.74
(exc. VAT)
PHP25,568.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,828.74 |
*price indicative
- RS Stock No.:
- 454-333
- Mfr. Part No.:
- 21316VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 296kN | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Limiting Speed | 4900rpm | |
| Standards/Approvals | RoHS | |
| Series | 21316 | |
| Dynamic Load Rating | 300kN | |
| Outside Diameter | 170mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Static Load Rating 296kN | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Limiting Speed 4900rpm | ||
Standards/Approvals RoHS | ||
Series 21316 | ||
Dynamic Load Rating 300kN | ||
Outside Diameter 170mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing, a proficient engineering marvel, is specifically designed to accommodate radial and axial loads in both directions. It thrives in applications that demand high reliability and performance, making it ideal for various machinery in industrial settings. With its pressed steel cage, this bearing ensures a robust structural integrity that champions endurance even under challenging operational conditions. The 21316VC3, with its meticulously engineered internal and external dimensions, facilitates seamless rotations, optimising efficiency and reducing wear over time. It not only supports excellent load distribution but also features a distinctive radial clearance class, further enhancing its operational performance. Engineered for versatility, this bearing is suitable for various industrial applications, offering a blend of quality and dependability that meets the rigorous demands of modern machinery.
Optimised for both radial and axial loads, ensuring reliability in diverse applications
Designed with a pressed steel cage, contributing to enhanced durability
Offers excellent load distribution for improved performance over time
Features a distinctive radial clearance class enhancing operational effectiveness
Capable of enduring challenging conditions, promoting longevity and reducing maintenance
Specifically engineered for high-speed applications, maximising function and efficiency
Related links
- SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
