SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 454-332
- Mfr. Part No.:
- 21316V
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP22,828.74
(exc. VAT)
PHP25,568.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,828.74 |
*price indicative
- RS Stock No.:
- 454-332
- Mfr. Part No.:
- 21316V
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 300kN | |
| Standards/Approvals | RoHS | |
| Series | 21316V | |
| Limiting Speed | 4900rpm | |
| Outside Diameter | 170mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 296kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 300kN | ||
Standards/Approvals RoHS | ||
Series 21316V | ||
Limiting Speed 4900rpm | ||
Outside Diameter 170mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 296kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to meet the high demands of various industrial applications, ensuring enhanced performance and longevity. With its pressed steel cage design, this bearing provides not only strength but also optimal lubrication distribution, minimising friction and wear. Offering a combination of robustness and versatility, it caters to both dynamic and static load requirements, making it suitable for challenging operating conditions. This bearing is ideal for high-load configurations, featuring dynamic and static load ratings that reflect its exceptional capability. Backed by NTN's reputation for precision engineering, this bearing ensures reliability and efficiency in machinery that rely on robust performance for daily operations.
Designed for high radial loads
Utilises pressed steel cage for improved durability
Offers a wide operational temperature range
Minimises friction, enhancing efficiency
Features advanced dynamic and static load performance
Engineered for reliability in various industrial applications
Suitable for high-speed operations and rigorous environments
Related links
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
