NTN 4T-JLM714149/JLM714110PK Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 454-169
- Mfr. Part No.:
- 4T-JLM714149/JLM714110PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP6,603.64
(exc. VAT)
PHP7,396.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,603.64 |
*price indicative
- RS Stock No.:
- 454-169
- Mfr. Part No.:
- 4T-JLM714149/JLM714110PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cup Width | 19mm | |
| Static Load Rating | 143kN | |
| Outside Diameter | 115mm | |
| Cone Width | 25mm | |
| Maximum Speed - Grease | 3000rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Series | 4T-JLM714149/JLM714110PK | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Dynamic Load Rating | 105kN | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cup Width 19mm | ||
Static Load Rating 143kN | ||
Outside Diameter 115mm | ||
Cone Width 25mm | ||
Maximum Speed - Grease 3000rpm | ||
Maximum Speed - Oil 4000rpm | ||
Series 4T-JLM714149/JLM714110PK | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Dynamic Load Rating 105kN | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed for dynamic loads and significant operational efficiency. This robust product features a pressed steel cage, ensuring optimal performance under various conditions. Its unique components work synergistically to support high-speed applications while maintaining stability and durability. The precision-engineered design accommodates precise load handling and operational reliability, making it an ideal choice for diverse industrial applications. With its reduced risk of failure and extended lifespan, this bearing serves as a dependable component in any machinery, enhancing overall productivity and operational safety.
Designed specifically for high axial loads and radial loads
Crafted with a high-strength material to enhance durability
Optimised to function smoothly under varying operational temperatures
Features a rating life coefficient that maximises the lifespan of the bearing
Includes unique load application point features for precise alignment
Designed for quick and easy installation in a variety of machinery
Related links
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- Timken JLM714149/JLM714110 Taper 75 mm ID Roller Bearing, 115 mm OD
- SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- FAG 33015 Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JH415647/JH415610 Taper Roller 75 mm ID Roller Bearing, 145 mm OD
- NTN 4T-JM714249/JM714210PK Taper Roller 75 mm ID Roller Bearing, 120 mm OD
- NTN 4T-33115 Taper Roller 75 mm ID Roller Bearing, 125 mm OD
