NTN 4T-48393/48320 Taper Roller 136.5 mm ID Roller Bearing, 193.5 mm OD
- RS Stock No.:
- 454-131
- Mfr. Part No.:
- 4T-48393/48320
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP23,169.89
(exc. VAT)
PHP25,950.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,169.89 |
*price indicative
- RS Stock No.:
- 454-131
- Mfr. Part No.:
- 4T-48393/48320
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 136.5mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 2300rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Limiting Speed | 1700rpm, 2300rpm | |
| Outside Diameter | 193.5mm | |
| Series | 4T-48393/48320 | |
| Static Load Rating | 475kN | |
| Cup Width | 33.338mm | |
| Cone Width | 39.688mm | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Bearing Dynamic Load Rating | 262kN | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 136.5mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 2300rpm | ||
Maximum Speed - Grease 1700rpm | ||
Limiting Speed 1700rpm, 2300rpm | ||
Outside Diameter 193.5mm | ||
Series 4T-48393/48320 | ||
Static Load Rating 475kN | ||
Cup Width 33.338mm | ||
Cone Width 39.688mm | ||
Number of Rows 1 | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Bearing Dynamic Load Rating 262kN | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to deliver unmatched performance in various industrial applications. Engineered for reliability, this bearing features a pressed steel cage that provides enhanced durability and efficiency. Its precision manufacturing ensures optimal load distribution, making it an essential component for machinery requiring dependable movement and longevity. With a mass of 3.43 kg, it balances weight and sturdiness, ensuring stability under various workloads. This product embodies the perfect fusion of advanced engineering and robust construction, catering to the needs of modern industry with exceptional performance metrics.
Optimised design for improved load capacity and fatigue resistance
Dual lubrication limit speed ratings for both oil and grease applications
Wide operational temperature range, enabling versatility across applications
Max shoulder diameter facilitates effective location and alignment
Detailed product performance ratings ensure informed selection for specific applications
Related links
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-JM612949/JM612910PK Taper Roller 70 mm ID Roller Bearing, 115 mm OD
- NTN 4T-2580/2520 Taper Roller 31.7 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-32203R Taper Roller 17 mm ID Roller Bearing, 40 mm OD
