NTN 4T-45291/45220 Taper Roller Roller Bearing, 104.775 mm OD

Subtotal (1 unit)*

PHP6,272.62

(exc. VAT)

PHP7,025.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,272.62

*price indicative

RS Stock No.:
454-120
Mfr. Part No.:
4T-45291/45220
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Cage Material

Pressed Steel

Limiting Speed

4700rpm, 3500rpm

Bearing Material

Case Carburised Steel

Number of Rows

1

Outside Diameter

104.775mm

Static Load Rating

188.00kN

Bearing Dynamic Load Rating

139kN

Standards/Approvals

RoHS, JIS B 1512, ABMA, ISO 355

Series

4T-45291/45220

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Wheel bearings are designed to deliver exceptional performance and reliability in demanding applications. Crafted with precision, these tapered roller bearings feature a robust pressed steel cage to ensure longevity and stability even under high-load conditions. With a weight of 1.098 kg, they maintain a compact design without compromising strength. Ideal for various automotive and industrial applications, these wheel bearings demonstrate superior engineering, offering reduced friction and enhanced operational efficiency. This product exemplifies NTN's commitment to quality, ensuring that users can trust it to withstand rigorous use while providing smooth rotational motion.

Expertly engineered for high-load applications

Pressed steel cage enhances durability and performance

Lightweight design aids in reducing overall system weight

Minimises friction for improved operational efficiency

Manufactured for easy installation and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy