NTN 4T-42381/42584 Taper Roller 96.8 mm ID Roller Bearing, 148.4 mm OD
- RS Stock No.:
- 454-118
- Mfr. Part No.:
- 4T-42381/42584
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP10,649.54
(exc. VAT)
PHP11,927.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,649.54 |
*price indicative
- RS Stock No.:
- 454-118
- Mfr. Part No.:
- 4T-42381/42584
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 96.8mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 215kN | |
| Cone Width | 28.971mm | |
| Outside Diameter | 148.4mm | |
| Cup Width | 21.433mm | |
| Bearing Dynamic Load Rating | 153kN | |
| Standards/Approvals | ABMA, JIS B 1512, RoHS, ISO 355 | |
| Series | 4T-42381/42584 | |
| Maximum Speed - Oil | 3100rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 96.8mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Static Load Rating 215kN | ||
Cone Width 28.971mm | ||
Outside Diameter 148.4mm | ||
Cup Width 21.433mm | ||
Bearing Dynamic Load Rating 153kN | ||
Standards/Approvals ABMA, JIS B 1512, RoHS, ISO 355 | ||
Series 4T-42381/42584 | ||
Maximum Speed - Oil 3100rpm | ||
Maximum Speed - Grease 2300rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings, designed with precision engineering, offer exceptional performance in various applications. Featuring a pressed steel cage, this product is not only robust but also efficient, ensuring smooth and reliable operation. It's specifically designed to handle both radial and axial loads, making it ideal for use in challenging environments. With components engineered for durability, these bearings deliver long-lasting performance, thus reducing maintenance needs and downtime. Whether in industrial machinery, automotive applications, or other demanding settings, these bearings stand out for their exceptional load capacity and stability under pressure.
Reduces friction and wear, promoting longer service life
Designed to efficiently support both radial and axial loads
Optimised for high load capacities, increasing operational reliability
Accommodates a wide temperature range, ensuring versatility
Allows for easy installation, saving time and effort during replacements
Related links
- NTN 4T-386A/382A Taper Roller 47.6 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-387/382A Taper Roller 57.1 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-387A/382A Taper Roller 57 mm ID Roller Bearing, 96.8 mm OD
- NTN 4T-42381 Single Row Tapered Roller 96.84 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD
