NTN 4T-418/414 Taper Roller 38.1 mm ID Roller Bearing, 88.5 mm OD
- RS Stock No.:
- 454-116
- Mfr. Part No.:
- 4T-418/414
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP5,467.69
(exc. VAT)
PHP6,123.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,467.69 |
*price indicative
- RS Stock No.:
- 454-116
- Mfr. Part No.:
- 4T-418/414
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 22.225mm | |
| Static Load Rating | 107kN | |
| Outside Diameter | 88.5mm | |
| Number of Rows | 1 | |
| Cone Width | 29.083mm | |
| Maximum Speed - Grease | 4600rpm | |
| Maximum Speed - Oil | 6100rpm | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Series | 4T-418/414 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 106kN | |
| Limiting Speed | 6100rpm, 4600rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 22.225mm | ||
Static Load Rating 107kN | ||
Outside Diameter 88.5mm | ||
Number of Rows 1 | ||
Cone Width 29.083mm | ||
Maximum Speed - Grease 4600rpm | ||
Maximum Speed - Oil 6100rpm | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Series 4T-418/414 | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 106kN | ||
Limiting Speed 6100rpm, 4600rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing exemplifies precision engineering, making it ideal for a variety of applications. Designed for optimal performance, this bearing features a robust pressed steel cage that enhances durability while ensuring smooth operation. With a thoughtful design that accommodates a range of load conditions, this product is a reliable choice for both general and industrial uses. Its compact dimensions facilitate efficient space utilisation, making installation straightforward. Perfect for those who seek quality and efficiency, this tapered roller bearing promises longevity and dependable performance across its operational lifespan.
Robust structure enhances lifespan in demanding environments
Optimised for seamless integration into various mechanical setups
Resilient against wear, providing consistent performance
Ensures minimal friction, resulting in energy savings
Effective at accommodating both radial and axial loads
Related links
- NTN 4T-44150/44348 Taper Roller 38 mm ID Roller Bearing, 88.5 mm OD
- Timken 44150/44348 Taper 38.1 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-3979 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-3994 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-4370/4320 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-16150/16284 Taper Roller 38.1 mm ID Roller Bearing, 72.238 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
