NTN 23218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-105
- Mfr. Part No.:
- 23218EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP30,855.08
(exc. VAT)
PHP34,557.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,855.08 |
*price indicative
- RS Stock No.:
- 454-105
- Mfr. Part No.:
- 23218EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 52.4mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | 23218EAKW33 | |
| Maximum Speed - Grease | 2600rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 513kN | |
| Limiting Speed | 3700rpm | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 467kN | |
| Outside Diameter | 160mm | |
| Number of Rows | 2 | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 52.4mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Series 23218EAKW33 | ||
Maximum Speed - Grease 2600rpm | ||
Internal Clearance CN | ||
Static Load Rating 513kN | ||
Limiting Speed 3700rpm | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 467kN | ||
Outside Diameter 160mm | ||
Number of Rows 2 | ||
End Type Open | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers unparalleled reliability and performance for demanding industrial applications. Designed to accommodate high radial and axial loads, the bearing ensures optimal functionality in various operating conditions, making it a vital component in machinery that operates under intense pressures. The meticulous engineering of the internal and external diameters, along with its robust design, guarantees durability and a long service life. Whether installed in conveyor systems, motors, or other critical equipment, this bearing provides consistent performance while reducing the risk of failure. Enjoy enhanced operational efficiency with a product that integrates seamlessly into your existing setups, all while being backed by the trusted quality of its manufacturer.
Engineered for high load-bearing capacity, ensuring reliable operation
Optimised dimensions support a snug fit in various machinery applications
Robust design allows for operation in extreme temperatures, from -40 °C to 200 °C
Three lubrication holes facilitate maintenance and prolong bearing life
Dynamic load rating supports heavy-duty applications without compromise
Consistent performance over extended periods reduces downtime
American-made rolling element material enhances durability and wear resistance
No deflectors or seals simplify maintenance requirements
Related links
- NTN 22218EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EMKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EMKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZ Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 22218 EK Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZC3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
