NTN NA4903R 17 mm ID Roller Bearing Needle Roller, 30 mm OD
- RS Stock No.:
- 454-058
- Mfr. Part No.:
- NA4903R
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP2,097.64
(exc. VAT)
PHP2,349.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,097.64 |
*price indicative
- RS Stock No.:
- 454-058
- Mfr. Part No.:
- NA4903R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 13mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 14.6kN | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 12000rpm | |
| Maximum Speed - Oil | 18000rpm | |
| Series | NA4903R | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 11.2kN | |
| Outside Diameter | 30mm | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 13mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 14.6kN | ||
Internal Clearance CN | ||
Maximum Speed - Grease 12000rpm | ||
Maximum Speed - Oil 18000rpm | ||
Series NA4903R | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 11.2kN | ||
Outside Diameter 30mm | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing combines precision engineering with robust performance, is specifically designed for applications requiring high load capacity in confined spaces. This exceptional bearing features a machined ring design that not only enhances its durability but also supports efficient operation under varying conditions. With its innovative lubrication provisions, it ensures extended service life and reliability, making it an ideal choice for demanding mechanical setups. The compact dimensions of this bearing allow for easy integration into your assemblies while delivering uncompromised performance levels.
Compact size ensures easy installation in tight spaces
Engineered to operate efficiently across a wide temperature range
Provides excellent dynamic and static load ratings, ensuring reliability
Reinforced internals support both grease and oil lubrication methods
Conforms to precision class P0 for better functionality
Constructed from high-quality materials for increased lifespan
Related links
- NTN 1R25X30X205 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X385 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X265 25 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN RNA4903LL/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN RNA4903L/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN RNA4900L/3AS 22 mm ID Roller Bearing Needle Roller, 30 mm OD
- NTN 1R25X30X32 25 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- NTN 1R30X35X26 30 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
