NTN NA4844 220 mm ID Roller Bearing Machined-ring, Needle Roller, 270 mm OD
- RS Stock No.:
- 454-054
- Mfr. Part No.:
- NA4844
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP125,936.56
(exc. VAT)
PHP141,048.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,936.56 |
*price indicative
- RS Stock No.:
- 454-054
- Mfr. Part No.:
- NA4844
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 50mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 780kN | |
| Outside Diameter | 270mm | |
| Dynamic Load Rating | 244kN | |
| End Type | Open | |
| Maximum Speed - Oil | 1700rpm | |
| Limiting Speed | 1700rpm | |
| Series | NA4844 | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 1100rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Machine-Ring Needle Roller Bearing with Inner Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 50mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 780kN | ||
Outside Diameter 270mm | ||
Dynamic Load Rating 244kN | ||
End Type Open | ||
Maximum Speed - Oil 1700rpm | ||
Limiting Speed 1700rpm | ||
Series NA4844 | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 1100rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Machine-Ring Needle Roller Bearing with Inner Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with precision and durability in mind, featuring a machined-ring with an inner ring that enhances its structural integrity. Ideal for demanding applications, this bearing ensures optimal load distribution and efficient performance across various conditions. The robust design caters to heavy-duty operations, making it a perfect choice for industries requiring high reliability and performance. With its comprehensive specifications, this product not only promises longevity but also contributes to the smooth operation of machinery. Experience the engineering excellence embodied in this needle roller bearing, where innovation meets practicality.
Accommodates a wide range of operating temperatures for versatile applications
Optimally designed for grease and oil lubrication methods to suit various environments
Manufactured from high-quality materials to ensure long-lasting durability
Includes a lubrication hole to facilitate maintenance and prolong bearing life
Related links
- NTN NK95/26R 95 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN RNA4920 115 mm ID Roller Bearing Machined-ring 140 mm OD
- NTN NA4840 200 mm ID Roller Bearing Machined-ring 250 mm OD
- NTN NA4918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN RNA4915R 85 mm ID Roller Bearing Machined-ring 105 mm OD
