NTN 4T-1729 Single Row Tapered Roller Roller Bearing, 56.896 mm OD
- RS Stock No.:
- 453-898
- Mfr. Part No.:
- 4T-1729
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP896.22
(exc. VAT)
PHP1,003.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP896.22 |
*price indicative
- RS Stock No.:
- 453-898
- Mfr. Part No.:
- 4T-1729
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 56.896mm | |
| Cup Width | 15.875mm | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Series | 4T-1729 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 56.896mm | ||
Cup Width 15.875mm | ||
Number of Rows 1 | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Series 4T-1729 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and durability, designed to support high radial and axial loads in both directions. The unique construction ensures minimal friction and wear, making it an ideal choice for numerous industrial applications. With its robust design, this bearing enhances machine performance and longevity, reducing the need for frequent replacements. From automotive to aerospace, this bearing is versatile, meeting the rigorous demands of various sectors. Its compact dimensions make it easy to integrate into existing systems, retaining performance without compromising space. Trust in this product to deliver reliability and efficiency where it matters most.
Designed to support both radial and axial loads effectively
Promotes efficient operation with reduced friction
Enhances overall machine performance and lifespan
Compact dimensions allow for seamless integration
Versatile application across diverse industrial sectors
Constructed with high-quality materials for durability
Related links
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-3420 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
- NTN 4T-59412 Single Row Tapered Roller Roller Bearing, 104.775 mm OD
