NTN 4T-09195 Single Row Tapered Roller Roller Bearing, 49.225 mm OD
- RS Stock No.:
- 453-882
- Mfr. Part No.:
- 4T-09195
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP681.39
(exc. VAT)
PHP763.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP681.39 |
*price indicative
- RS Stock No.:
- 453-882
- Mfr. Part No.:
- 4T-09195
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Outside Diameter | 49.225mm | |
| Cup Width | 14.288mm | |
| Number of Rows | 1 | |
| Series | 4T-09195 | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Outside Diameter 49.225mm | ||
Cup Width 14.288mm | ||
Number of Rows 1 | ||
Series 4T-09195 | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed for reliability and performance in various applications. Crafted with precision, it ensures a seamless fit and robust operation, ideal for both industrial and engineering needs. Its external diameter, stylish yet functional design, and effective load distribution make it a sought-after choice for professionals. The product's engineering speaks to durability, embodying exceptional standards from its manufacturer, ensuring that you can count on its longevity and consistent performance. Whether you are involved in heavy machinery or intricate assemblies, this bearing effortlessly meets the demands of diverse operational environments, making it an essential component in your toolkit.
Engineered for exceptional load handling capabilities
Facilitates smooth rotational motion, enhancing efficiency
Constructed with robust materials for long-lasting durability
Designed to minimise friction, which aids in energy savings
Optimised dimensions allow for versatility in various applications
Related links
- NTN 4T-12580/12520 Taper Roller 20.64 mm ID Roller Bearing, 49.225 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
