NTN 4T-388A Single Row Tapered Roller 57.53 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 453-730
- Mfr. Part No.:
- 4T-388A
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP2,606.60
(exc. VAT)
PHP2,919.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,606.60 |
*price indicative
- RS Stock No.:
- 453-730
- Mfr. Part No.:
- 4T-388A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.53mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 96.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 75mm | |
| Series | 4T-388A | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Standards/Approvals | ISO 355, JIS B 1512, RoHS, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.53mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 96.5kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 75mm | ||
Series 4T-388A | ||
Bearing Dynamic Load Rating 86.5kN | ||
Standards/Approvals ISO 355, JIS B 1512, RoHS, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide superior performance in demanding applications. With a robust design featuring a mounted cone and pressed steel cage, this bearing ensures enhanced stability and reliability. Constructed from high-quality materials, it delivers exceptional dynamic and static load capacities, making it ideal for various industrial uses. The sleek profile and precision engineering enable efficient movement and reduced friction, promoting longevity. Suitable for a range of contexts, this bearing stands out as an essential component in your machinery, ensuring smooth operation and minimal downtime.
Designed for high-performance applications with reliable load capacity
Offers enhanced durability with its robust construction and material quality
Facilitates efficient motion thanks to its expertly crafted tapered roller design
Assembly is straightforward, making it easy to integrate into existing systems
Promotes reduced friction, enhancing the lifespan of the equipment it supports
Built to withstand challenging conditions, ensuring consistent performance
Aesthetic appeal with a modern finish, complementing any industrial setting
Related links
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-LM503310 Single Row Tapered Roller Roller Bearing, 75 mm OD
