NTN NK50/25RCT+1R45X50X25 45 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 62 mm OD
- RS Stock No.:
- 453-444
- Mfr. Part No.:
- NK50/25RCT+1R45X50X25
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,891.65
(exc. VAT)
PHP4,358.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,891.65 |
*price indicative
- RS Stock No.:
- 453-444
- Mfr. Part No.:
- NK50/25RCT+1R45X50X25
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 5500rpm | |
| Limiting Speed | 8000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 74.5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 38.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK50/25RCT+1R45X50X25 | |
| Maximum Speed - Oil | 8000rpm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 5500rpm | ||
Limiting Speed 8000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 74.5kN | ||
Internal Clearance CN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 38.5kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK50/25RCT+1R45X50X25 | ||
Maximum Speed - Oil 8000rpm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK50/25RCT 50 mm ID Needle Roller Thrust Bearing Needle Roller 62 mm OD
- NTN NA6909R 45 mm ID Needle Roller Thrust Bearing Needle Roller 68 mm OD
- NTN NK45/30RCT 45 mm ID Needle Roller Thrust Bearing Needle Roller 55 mm OD
- NTN NK35/30R+1R30X35X30 30 mm ID Needle Roller Thrust Bearing Needle Roller 45 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NA6913R 65 mm ID Needle Roller Thrust Bearing Needle Roller 90 mm OD
