NTN 30219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 453-275
- Mfr. Part No.:
- 30219U
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP12,962.01
(exc. VAT)
PHP14,517.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,962.01 |
*price indicative
- RS Stock No.:
- 453-275
- Mfr. Part No.:
- 30219U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 250kN | |
| End Type | Open | |
| Outside Diameter | 170mm | |
| Static Load Rating | 290kN | |
| Cup Width | 27mm | |
| Number of Rows | 1 | |
| Cone Width | 32mm | |
| Series | 30219U | |
| Standards/Approvals | ISO 355 | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 2800rpm | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 250kN | ||
End Type Open | ||
Outside Diameter 170mm | ||
Static Load Rating 290kN | ||
Cup Width 27mm | ||
Number of Rows 1 | ||
Cone Width 32mm | ||
Series 30219U | ||
Standards/Approvals ISO 355 | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 2800rpm | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Grease 2100rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously engineered to ensure optimal performance and longevity in various applications. With advanced design features such as a pressed steel cage, it offers reliable load distribution and minimizes friction. This component excels in high-load operations, providing exceptional dynamic and static load capacities. Ideal for industries that require robust support and precise alignment, this tapered roller bearing assures durability and efficiency, making it an essential choice for your mechanical needs.
Engineered with a lightweight yet strong construction for enhanced performance
Offers a broad operating temperature range to accommodate various environmental conditions
Designed with precision to facilitate smooth operation in demanding applications
Provides improved load-handling capabilities, ensuring longevity and reliability
Features a dual lubrication limit speed for optimal operational efficiency
Incorporates minimum fillet radii for better performance under angular loads
Provides precise sizing that facilitates easier assembly and improves reliability
Related links
- NTN 32219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- SKF 30219 Taper Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 32219 Taper 95 mm ID Roller Bearing, 170 mm OD
- NTN NU219C3 95 mm ID Roller Bearing, 170 mm OD
- NTN NJ219 95 mm ID Roller Bearing, 170 mm OD
- NTN 4T-32219 Tapered Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 32319U Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
