NTN 4T-M12648/M12610 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- RS Stock No.:
- 453-267
- Mfr. Part No.:
- 4T-M12648/M12610
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP2,201.83
(exc. VAT)
PHP2,466.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,201.83 |
*price indicative
- RS Stock No.:
- 453-267
- Mfr. Part No.:
- 4T-M12648/M12610
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22.2mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 39kN | |
| Cup Width | 13.97mm | |
| Number of Rows | 1 | |
| Cone Width | 18.288mm | |
| Bearing Material | Case Hardening Steel | |
| Standards/Approvals | RoHS | |
| Series | 4T-M12648/M12610 | |
| Bearing Dynamic Load Rating | 42kN | |
| End Type | Open | |
| Outside Diameter | 50mm | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Grease | 8000rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22.2mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 39kN | ||
Cup Width 13.97mm | ||
Number of Rows 1 | ||
Cone Width 18.288mm | ||
Bearing Material Case Hardening Steel | ||
Standards/Approvals RoHS | ||
Series 4T-M12648/M12610 | ||
Bearing Dynamic Load Rating 42kN | ||
End Type Open | ||
Outside Diameter 50mm | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Grease 8000rpm | ||
Maximum Speed - Oil 11000rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to deliver exceptional performance and reliability in a variety of applications. With its single row configuration, it provides optimal load-carrying capabilities, making it an ideal choice for industries that demand durability and precision. Built with a pressed steel cage, it ensures consistent motion and lubrication, while the carefully engineered dimensions enhance overall stability. Not only does this product meet the high standards set by industry leaders, but it also caters to a wide range of environments, from harsh conditions to everyday use. Elevate your machinery's efficiency and longevity with this expertly crafted bearing, which epitomises the fusion of advanced engineering and quality craftsmanship, ensuring a seamless operation.
Optimised for both oil and grease lubrication for diverse applications
Can operate effectively across a wide temperature range
Contributes to improved machine efficiency and reduced downtime
Supports high dynamic and static load ratings for versatile use
Compact dimensions allow for easier integration into existing setups
Quality material ensures longevity and consistent performance
Related links
- Timken M12648/M12610 Taper 22.22 mm ID Roller Bearing, 50 mm OD
- NTN 4T-07087/07196 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- NTN 4T-1380/1328 Taper Roller 22.2 mm ID Roller Bearing, 52.3 mm OD
- NTN 4T-1755/1729 Taper Roller 22.2 mm ID Roller Bearing, 56.8 mm OD
- Timken M12649/M12610 Taper 21.43 mm ID Roller Bearing, 50 mm OD
- NTN 4T-L45449/L45410 Taper Roller 29 mm ID Needle Roller Thrust Bearing, 50 mm OD
- NTN 4T-L44649/L44610 Taper Roller 26.9 mm ID Needle Roller Thrust Bearing, 50 mm OD
- NTN 4T-33010 Taper Roller 50 mm ID Roller Bearing, 80 mm OD
