NTN 4T-LM814849/LM814810 Taper Roller 77.7 mm ID Roller Bearing, 117.4 mm OD
- RS Stock No.:
- 453-266
- Mfr. Part No.:
- 4T-LM814849/LM814810
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP6,638.67
(exc. VAT)
PHP7,435.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,638.67 |
*price indicative
- RS Stock No.:
- 453-266
- Mfr. Part No.:
- 4T-LM814849/LM814810
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 77.7mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | LM | |
| Maximum Speed - Oil | 3900rpm | |
| Maximum Speed - Grease | 2900rpm | |
| Limiting Speed | 3900rpm, 2900rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Cup Width | 19.05mm | |
| Static Load Rating | 162kN | |
| Outside Diameter | 117.4mm | |
| Bearing Dynamic Load Rating | 110kN | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 77.7mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series LM | ||
Maximum Speed - Oil 3900rpm | ||
Maximum Speed - Grease 2900rpm | ||
Limiting Speed 3900rpm, 2900rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Cup Width 19.05mm | ||
Static Load Rating 162kN | ||
Outside Diameter 117.4mm | ||
Bearing Dynamic Load Rating 110kN | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Unique tapered roller bearing is designed for optimal performance under axial and radial loads, showcasing advanced engineering. The meticulously crafted structure features a pressed steel cage that ensures durability and reliability in various applications. It is a vital component for machinery that requires efficient load distribution and reduced friction for enhanced longevity. With its exceptional operating temperature range, this bearing maintains structural integrity in demanding conditions, providing peace of mind for operators. The user-friendly assembly makes installation straightforward, minimising downtime and maximising productivity. Adaptable to diverse settings, it guarantees sustained performance, making it an essential tool for any professional workshop.
Robust design supports extreme temperature variations
User-friendly assembly to streamline installation processes
Exceptional load ratings enhance reliability in critical operations
Individually tested to ensure strict quality control standards
Constructed from high-quality materials for superior longevity
Related links
- NTN 4T-33281/33462 Taper Roller 71.4 mm ID Roller Bearing, 117.4 mm OD
- NTN 4T-33287/33462 Taper Roller 73 mm ID Roller Bearing, 117.4 mm OD
- Timken LM814849/LM814810 Taper 77.78 mm ID Roller Bearing, 117.47 mm OD
- NTN 4T-34306/34478 Taper Roller 77.7 mm ID Roller Bearing, 121.4 mm OD
- NTN 4T-42690/42620 Taper Roller 77.7 mm ID Roller Bearing, 127 mm OD
- NTN 4T-LM814849 Single Row Tapered Roller 77.79 mm ID Roller Bearing, 77.788 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
