NTN AS1110 50 mm ID Thrust Washer, 70 mm OD
- RS Stock No.:
- 453-251
- Mfr. Part No.:
- AS1110
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP165.97
(exc. VAT)
PHP185.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165.97 |
*price indicative
- RS Stock No.:
- 453-251
- Mfr. Part No.:
- AS1110
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Inside Diameter | 50mm | |
| Series | AS11 | |
| Outside Diameter | 70mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Inside Diameter 50mm | ||
Series AS11 | ||
Outside Diameter 70mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer offers exceptional reliability and performance, tailored for demanding applications. Designed specifically for use in various mechanical assemblies, it provides optimal support and stability to your components. With its precise external diameter and bore dimensions, this washer is engineered to fit seamlessly into its designated equipment. The robust operational temperature range ensures that it can withstand extreme conditions, making it an Ideal choice for both commercial and industrial sectors. Its lightweight yet Durable construction ensures longevity without compromising functionality, making it a dependable choice for technicians and engineers alike.
Designed for precise fitment in mechanical assemblies
Engineered to withstand a wide operational temperature range
Provides optimal support for enhanced stability
Lightweight construction that does not sacrifice durability
Ideal for a range of applications, including industrial and commercial use
Related links
- NTN AS1114 70 mm ID Thrust Washer, 95 mm OD
- NTN GS81115 77 mm ID Thrust Washer, 100 mm OD
- NTN GS81112 62 mm ID Thrust Washer, 85 mm OD
- NTN AS1128 140 mm ID Thrust Washer, 180 mm OD
- NTN GS81117 87 mm ID Thrust Washer, 110 mm OD
- NTN AS1132 160 mm ID Thrust Washer, 200 mm OD
- NTN AS1130 150 mm ID Thrust Washer, 190 mm OD
- NTN AS1107 35 mm ID Thrust Washer, 52 mm OD
