NTN 89308 40 mm ID Roller Bearing, 78 mm OD
- RS Stock No.:
- 453-229
- Mfr. Part No.:
- 89308
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP12,561.85
(exc. VAT)
PHP14,069.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,561.85 |
*price indicative
- RS Stock No.:
- 453-229
- Mfr. Part No.:
- 89308
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 22mm | |
| Bore Type | Round | |
| Cage Material | Aluminium Alloy | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 78mm | |
| Static Load Rating | 277kN | |
| Dynamic Load Rating | 85kN | |
| Standards/Approvals | RoHS | |
| Series | 893 | |
| Maximum Speed - Oil | 4000rpm | |
| Maximum Speed - Grease | 1000rpm | |
| Limiting Speed | 1000rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 22mm | ||
Bore Type Round | ||
Cage Material Aluminium Alloy | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 78mm | ||
Static Load Rating 277kN | ||
Dynamic Load Rating 85kN | ||
Standards/Approvals RoHS | ||
Series 893 | ||
Maximum Speed - Oil 4000rpm | ||
Maximum Speed - Grease 1000rpm | ||
Limiting Speed 1000rpm | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing is meticulously engineered to meet the high demands of various applications, ensuring optimal performance and lasting durability. Designed for use with both needle roller and cylindrical roller configurations, this thrust bearing exemplifies precision in every facet, from its robust construction to its refined dimensions. With a unique blend of strength and reliability, it stands ready to tackle operational challenges while maintaining efficiency in motion. The thrust bearing's thoughtfully crafted design not only enhances its load capacity but also optimises lubrication, making it a go-to choice for those seeking unparalleled performance in their mechanical assemblies.
Engineered to withstand a wide temperature range for diverse applications
Lightweight materials contribute to overall efficiency in assembly
Dynamic axial load rating enhances performance in demanding settings
Static load ratings provide additional peace of mind under heavy stress
Cage assembly ensures smooth operation and stability during use
Related links
- INA 89308-TV 40 mm ID Roller Bearing, 78 mm OD
- INA K89308-TV/0-8 40 mm ID Roller Bearing, 78 mm OD
- INA K81210-TV/0-8 50 mm ID Roller Bearing, 78 mm OD
- SKF 81210 TN 50 mm ID Roller Bearing, 78 mm OD
- INA 81210-TV 50 mm ID Roller Bearing, 78 mm OD
- SKF 81111 TN 55 mm ID Roller Bearing, 78 mm OD
- INA 81111-TV 55 mm ID Roller Bearing, 78 mm OD
- INA K81111-TV/0-8 55 mm ID Roller Bearing, 78 mm OD
