NTN 89307 35 mm ID Roller Bearing, 68 mm OD
- RS Stock No.:
- 453-228
- Mfr. Part No.:
- 89307
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP14,537.77
(exc. VAT)
PHP16,282.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,537.77 |
*price indicative
- RS Stock No.:
- 453-228
- Mfr. Part No.:
- 89307
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Aluminium Alloy | |
| Outside Diameter | 68mm | |
| Static Load Rating | 214kN | |
| Limiting Speed | 4600rpm | |
| Maximum Speed - Grease | 1200rpm | |
| Maximum Speed - Oil | 4600rpm | |
| Series | 893 | |
| Standards/Approvals | RoHS | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 66.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Aluminium Alloy | ||
Outside Diameter 68mm | ||
Static Load Rating 214kN | ||
Limiting Speed 4600rpm | ||
Maximum Speed - Grease 1200rpm | ||
Maximum Speed - Oil 4600rpm | ||
Series 893 | ||
Standards/Approvals RoHS | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 66.5kN | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing is designed for efficient and reliable performance in a variety of applications, particularly in rotating machinery. Built with precision engineering, it features a robust construction that ensures exceptional resistance to wear and tear, as well as optimal load distribution. The bearing's carefully crafted design incorporates high-quality materials, promising longevity and functionality, even under challenging conditions. With its multi-dimensional capabilities, this product caters to various engineering needs, making it an indispensable component for professionals seeking durability and reliability in their machinery.
Designed with a minimal fillet radius, supporting smooth assembly and ease of installation
Manufactured from high-grade materials to withstand harsh operational environments
Features a precise roller cage design for improved load performance
Compact height design allows for installation in limited space applications
Related links
- INA 89307-TV 35 mm ID Roller Bearing, 68 mm OD
- INA K89307-TV/0-8 35 mm ID Roller Bearing, 68 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- INA NK55/35-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- NTN 32909XU Single Row Tapered Roller 45 mm ID Roller Bearing, 68 mm OD
- INA SL185008-A 40 mm ID Roller Bearing, 68 mm OD
- SNR 32008A Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- SKF 81208 TN 40 mm ID Roller Bearing, 68 mm OD
