NTN 89306 30 mm ID Roller Bearing, 60 mm OD
- RS Stock No.:
- 453-226
- Mfr. Part No.:
- 89306
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP11,861.10
(exc. VAT)
PHP13,284.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,861.10 |
*price indicative
- RS Stock No.:
- 453-226
- Mfr. Part No.:
- 89306
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Aluminium Alloy | |
| Limiting Speed | 5000rpm | |
| Maximum Speed - Grease | 1300rpm | |
| Maximum Speed - Oil | 5000rpm | |
| Series | 893 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 54kN | |
| Outside Diameter | 60mm | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 166kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Aluminium Alloy | ||
Limiting Speed 5000rpm | ||
Maximum Speed - Grease 1300rpm | ||
Maximum Speed - Oil 5000rpm | ||
Series 893 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 54kN | ||
Outside Diameter 60mm | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 166kN | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing offers a robust solution for applications requiring high axial load support and exceptional reliability. Engineered with precision, it excels in providing optimal performance under varying operational conditions. This bearing, which integrates Advanced materials and cutting-edge design, promises durability and efficient operation, catering to your high standards in industrial applications. Its attributes make it suitable for environments that demand precision components capable of enduring harsh conditions. With a thoughtful assembly and expert craftsmanship, this thrust bearing stands out for its capability to enhance the overall performance of your machinery.
Maximises load distribution through its sophisticated design, protecting against wear
Adapts effectively to a range of temperatures, ensuring reliable performance
Designed to minimise the effects of shaft misalignment and vibrations
Supports grease and oil lubrication for flexible maintenance options
Lightweight construction that does not compromise on strength
Offers easy installation, reducing downtime in operational processes
Related links
- INA 89306-TV 30 mm ID Roller Bearing, 60 mm OD
- INA K89306-TV/0-8 30 mm ID Roller Bearing, 60 mm OD
- NTN 4T-HM911244 Single Row Tapered Roller 60 mm ID Roller Bearing, 60 mm OD
- Timken JL68145/JL68111Z Taper 35 mm ID Roller Bearing, 60 mm OD
- SKF 81108 TN Thrust 40 mm ID Roller Bearing, 60 mm OD
- INA 81108-TV 40 mm ID Roller Bearing, 60 mm OD
- INA K81108-TV-A/0-8 40 mm ID Roller Bearing, 60 mm OD
- IKO Nippon Thompson NTB40603AS Thrust 40 mm ID Roller Bearing, 60 mm OD
