NTN 4T-LM603011 Single Row Tapered Roller Roller Bearing, 77.788 mm OD
- RS Stock No.:
- 453-204
- Mfr. Part No.:
- 4T-LM603011
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP762.53
(exc. VAT)
PHP854.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP762.53 |
*price indicative
- RS Stock No.:
- 453-204
- Mfr. Part No.:
- 4T-LM603011
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 15.08mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-LM603011 | |
| Outside Diameter | 77.788mm | |
| Standards/Approvals | JIS B 1512, ABMA, RoHS, ISO 355 | |
| Race Type | Cup | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 15.08mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-LM603011 | ||
Outside Diameter 77.788mm | ||
Standards/Approvals JIS B 1512, ABMA, RoHS, ISO 355 | ||
Race Type Cup | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings are engineered for exceptional performance, ensuring reliability in various industrial applications. These bearings are designed to accommodate radial and axial loads, making them an excellent choice for equipment requiring stable operations. Thanks to their robust construction, they offer a long service life even under demanding conditions. The innovative design of these bearings promotes ease of installation and maintenance, catering to manufacturers who seek to optimise productivity. With precision dimensions and high-quality materials, they stand as a testament to superior engineering, reinforced by trusted European manufacturing standards.
Optimised for both radial and axial load support
Engineered to enhance the durability of rotating equipment
Designed for straightforward installation and maintenance, reducing downtime
Manufactured to the highest standards, ensuring reliability across various applications
Compact design optimises space in machinery while maintaining performance
Compatible with a wide range of industrial uses, enhancing versatility
Related links
- NTN 4T-LM814849 Single Row Tapered Roller 77.79 mm ID Roller Bearing, 77.788 mm OD
- NTN 4T-LM603049/LM603011 Taper Roller 45.24 mm ID Roller Bearing, 77.788 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
