NTN 4T-LM12711 Single Row Tapered Roller Roller Bearing, 45.974 mm OD
- RS Stock No.:
- 453-194
- Mfr. Part No.:
- 4T-LM12711
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP400.16
(exc. VAT)
PHP448.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP400.16 |
*price indicative
- RS Stock No.:
- 453-194
- Mfr. Part No.:
- 4T-LM12711
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-LM12711 | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Outside Diameter | 45.974mm | |
| Cup Width | 12.065mm | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Bearing Material Case Carburised Steel | ||
Series 4T-LM12711 | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Outside Diameter 45.974mm | ||
Cup Width 12.065mm | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to efficiently manage radial and axial loads in dynamic applications. The construction and geometry of the bearing optimise the distribution of forces, ensuring longevity and reliability in performance. As a part of the renowned NTN family, this bearing features a robust design that accommodates varying load conditions and operating environments, making it ideal for both general and specialised industries. With its precise engineering, it guarantees smooth functioning, reduced friction, and enhanced durability, thereby supporting extended service life. The engineering excellence reflected in this product exemplifies the commitment to quality that is synonymous with the NTN brand.
Engineered for exceptional radial and axial load handling
Optimised design enhances the bearing's performance in challenging conditions
Provides reduced friction for smoother operational efficiency
Constructed for durability, ensuring a long service life
Ideal for various applications across multiple industries
Delivers reliable performance even under fluctuating load conditions
Related links
- NTN 4T-LM12749/LM12711 Tapered Roller 21.98 mm ID Tapered Roller Bearing, 45.97 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
