NTN 4T-HM911210 Single Row Tapered Roller Roller Bearing, 130.175 mm OD
- RS Stock No.:
- 453-175
- Mfr. Part No.:
- 4T-HM911210
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP4,458.98
(exc. VAT)
PHP4,994.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,458.98 |
*price indicative
- RS Stock No.:
- 453-175
- Mfr. Part No.:
- 4T-HM911210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 130.175mm | |
| Cup Width | 23.812mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | ABMA, ISO 355, RoHS, JIS B 1512 | |
| Series | 4T-HM911210 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 130.175mm | ||
Cup Width 23.812mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Standards/Approvals ABMA, ISO 355, RoHS, JIS B 1512 | ||
Series 4T-HM911210 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for optimal performance in a variety of demanding applications, ensuring reliability and efficiency in operation. Specifically engineered to accommodate both radial and axial loads, this bearing excels in delivering robust performance under varying conditions. With its superior design and high-quality materials, it effectively reduces friction and wear, enhancing the longevity of machinery. Ideal for industrial applications, this bearing showcases exceptional resilience, allowing for smooth operation even in harsh environments. The meticulously crafted cup provides stability and support, making it an ideal choice for various applications within the engineering sector.
Designed to minimise friction, contributing to extended operational life
Robust cup design supports stability and performance under stress
Facilitates smooth motion, enhancing overall machinery functionality
Constructed with high-quality materials for enhanced durability
Optimised for use in challenging conditions, ensuring reliability
Related links
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
