NTN 4T-HM907614 Taper Roller Bearing, 111.125 mm OD
- RS Stock No.:
- 453-174
- Mfr. Part No.:
- 4T-HM907614
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP6,092.83
(exc. VAT)
PHP6,823.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,092.83 |
*price indicative
- RS Stock No.:
- 453-174
- Mfr. Part No.:
- 4T-HM907614
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 111.125mm | |
| Series | HM | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Outside Diameter 111.125mm | ||
Series HM | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide robust performance and reliability across various applications. Manufactured by experts in the industry, this component ensures minimal friction and increased longevity, which is pivotal in its operational efficiency. With an external diameter that allows it to fit seamlessly in specific machinery, this bearing stands out for its high-quality construction and optimal design. Engineered for versatility, it caters to different industrial requirements while maintaining superior load-bearing capacity. The meticulous attention to detail in its design ensures that it meets the rigorous demands of heavy-duty applications, making it a preferred choice for professionals seeking excellence in component performance.
Versatile application suited for various industrial needs
Engineered to withstand high operational pressures
Seamless integration into existing machinery configurations
Structured to maintain consistent performance under varying loads
Manufactured with precision to meet stringent quality standards
Related links
- NTN 4T-55437 Single Row Tapered Roller Roller Bearing, 111.125 mm OD
- NTN 4T-55175C/55437 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 111.125 mm OD
- NTN 4T-HM907643/HM907614 Taper Roller 50.8 mm ID Roller Bearing, 111.1 mm OD
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-43312 Taper Roller Bearing, 79.375 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.93 mm ID Roller Bearing, 69.012 mm OD
