NTN 4T-46720 Single Row Tapered Roller Roller Bearing, 225.425 mm OD
- RS Stock No.:
- 453-169
- Mfr. Part No.:
- 4T-46720
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP12,439.21
(exc. VAT)
PHP13,931.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,439.21 |
*price indicative
- RS Stock No.:
- 453-169
- Mfr. Part No.:
- 4T-46720
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-46720 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 225.425mm | |
| Number of Rows | 1 | |
| Cup Width | 33.338mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-46720 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 225.425mm | ||
Number of Rows 1 | ||
Cup Width 33.338mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed to efficiently handle both axial and radial loads, ensuring optimal performance in various applications. Engineered with precision, this bearing features a robust cup configuration, making it ideal for high-load environments. The unique design not only enhances durability but also facilitates smooth operation, reducing overall wear and tear. With its competitive rating life coefficient, this product is perfect for demanding industrial settings, providing reliability and longevity. The external diameter is meticulously crafted to fit seamlessly into standard applications, further underscoring its versatility across multiple machinery types.
Optimised for maximum load handling capacity
Constructed with high-quality materials for extended service life
Designed to deliver smooth operational efficiency
Ideal for diverse industrial applications
Facilitates easy installation and maintenance
Engineered to minimise friction and heat generation
Related links
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
