NTN 4T-45220 Single Row Tapered Roller Roller Bearing, 10.4775 mm OD
- RS Stock No.:
- 453-168
- Mfr. Part No.:
- 4T-45220
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,824.71
(exc. VAT)
PHP2,043.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,824.71 |
*price indicative
- RS Stock No.:
- 453-168
- Mfr. Part No.:
- 4T-45220
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-45220 | |
| Outside Diameter | 10.4775mm | |
| Number of Rows | 1 | |
| Cup Width | 23.812mm | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-45220 | ||
Outside Diameter 10.4775mm | ||
Number of Rows 1 | ||
Cup Width 23.812mm | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to excel in demanding industrial environments, offering unparalleled performance and reliability. Crafted by a recognised leader in bearing technology, this product delivers exceptional durability and operational efficiency. Its advanced design ensures improved load distribution while minimising friction, making it an ideal choice for a wide range of applications. Built to withstand varying operational conditions, it maintains stability and precision over extended periods. The meticulously engineered structure of this bearing allows for easy installation and maintenance, ensuring minimal downtime for machinery. Trust in this robust solution to enhance your mechanical systems, ensuring they run smoothly and efficiently for years to come.
Constructed for easy installation, contributing to reduced downtime
Durable material composition ensures a long service life
Engineered for exceptional adaptability in various applications
Offers excellent resistance against wear and fatigue
Related links
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
